
Number
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Module F90 I/O modules for use in the cabinet IP20
- Product type
PLC interface
- Operating voltage
24 V DC
- No. of channels (details)
4DI/4DQ
- Type
3RG9004-0DB00
- Manufacturer part #
3RG90040DB00
- Dim
(L x W x H) 37 x 90 x 75 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
90 mm
- Height
75 mm
- Length
37 mm
IP20
- Series
AS-Interface
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
90
75 mm
37 mm
5 A
FALSE
4
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
1 A
TRUE
Other
FALSE
None
None
TRUE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743927 Siemens 3RG9004-0DB00 PLC interface 24 V DC
User & Safety Instructions
User & Safety Instructions 1743927 Siemens 3RG9004-0DB00 PLC interface 24 V DC











