Siemens 3RH1921-1KA02 Auxiliary switch module Instant response 2 breakers + auxiliary contact Compatible with (relay bra
Number
Technical specifications
- Packaging type
Single
- Product type
Auxiliary switch module
- Type
3RH1921-1KA02
- Type
S0
- Switching type
Instant response
- Contact type
2 breakers
- Auxiliary contact type
2 breakers
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
80 mm
- Depth
71 mm
- Dim
(W x H x D) 10 x 80 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
2
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704506 Siemens 3RH1921-1KA02 Auxiliary switch module Instant response 2 breakers + auxiliary contact Compatible with (relay bra
User & Safety Instructions
User & Safety Instructions 1704506 Siemens 3RH1921-1KA02 Auxiliary switch module Instant response 2 breakers + auxiliary contact Compatible with (relay bra