
Number
Technical specifications
- According to IEC 81346-2:2009: A reference label /
- Type
Safe compact module K45F, 2F-DI
- Product type
PLC monitor
- Type
3RK1205-0BQ00-0AA3
- Manufacturer part #
3RK12050BQ000AA3
- Dim
(L x W x H) 34 x 45 x 80 mm
- No. of inputs (max.)
2
- Content
1 pc(s)
- Width
45 mm
- Height
80 mm
- Length
34 mm
IP67
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
45
80 mm
34 mm
5 A
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Screw connection
FALSE
None
TRUE
FALSE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Level e
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704908 Siemens 3RK1205-0BQ00-0AA3 PLC monitor
User & Safety Instructions
User & Safety Instructions 1704908 Siemens 3RK1205-0BQ00-0AA3 PLC monitor












