
Technical specifications
- Protection class: IP20
- Execution of the switching contact: Electro-mechanical
- Mounting type: can be plugged into terminal module
- Power loss: 10 W
- Product type
Motor starter
- Motor power at 400 V
0.55 kW
- Nominal voltage
400 V
- Type
Screw connector
- Manufacturer part #
3RK13011AB001AA2
- Type
3RK1301-1AB00-1AA2
- Dim
(W x H x D) 90 x 265 x 120 mm
- Width
90 mm
- Height
265 mm
- Depth
120 mm
- Max. temperature
+60 °C
- Min. temperature
0 °C
90
265 mm
120 mm
FALSE
0.55 kW
FALSE
IP20
CLASS 10
TRUE
Screw connection
DC
Reversing starter
1.6 A
Documents & Downloads
Datasheet
Datasheet 1743946 Siemens 3RK1301-1AB00-1AA2 3RK13011AB001AA2 Motor starter Motor power at 400 V 0.55 kW 400 V
User & Safety Instructions
User & Safety Instructions 1743946 Siemens 3RK1301-1AB00-1AA2 3RK13011AB001AA2 Motor starter Motor power at 400 V 0.55 kW 400 V














