Technical specifications
- Protection class: IP20
- Execution of the switching contact: Electro-mechanical
- Mounting type: can be plugged into terminal module
- Power loss: 10 W
- Product type
Motor starter
- Motor power at 400 V
1.1 kW
- Nominal voltage
400 V
- Type
Screw connector
- Manufacturer part #
3RK13011DB000AA2
- Type
3RK1301-1DB00-0AA2
- Dim
(W x H x D) 45 x 265 x 120 mm
- Width
45 mm
- Height
265 mm
- Depth
120 mm
- Max. temperature
+60 °C
- Min. temperature
0 °C
45
265 mm
120 mm
FALSE
1.1 kW
FALSE
IP20
CLASS 10
TRUE
Screw connection
DC
3.2 A
Documents & Downloads
Datasheet
Datasheet 1743951 Siemens 3RK1301-1DB00-0AA2 3RK13011DB000AA2 Motor starter Motor power at 400 V 1.1 kW 400 V
User & Safety Instructions
User & Safety Instructions 1743951 Siemens 3RK1301-1DB00-0AA2 3RK13011DB000AA2 Motor starter Motor power at 400 V 1.1 kW 400 V
Description
RS1-X for ET 200S Standard reversing starter expandable Setting range 0.55...0.8 A, AC-3, 0.21 kW / 400 V Electromechanical starter for brake control module