
Total (€ 284.87 / piece)
€ 284.87
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP20
- Execution of the switching contact: Electro-mechanical
- Mounting type: can be plugged into terminal module
- Power loss: 10 W
- Product type
Motor starter
- Motor power at 400 V
1.5 kW
- Nominal voltage
400 V
- Type
Screw connector
- Manufacturer part #
3RK13011EB000AA2
- Type
3RK1301-1EB00-0AA2
- Dim
(W x H x D) 45 x 265 x 120 mm
- Width
45 mm
- Height
265 mm
- Depth
120 mm
- Max. temperature
+60 °C
- Min. temperature
0 °C
45
265 mm
120 mm
FALSE
1.5 kW
FALSE
IP20
CLASS 10
TRUE
Screw connection
DC
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743953 Siemens 3RK1301-1EB00-0AA2 3RK13011EB000AA2 Motor starter Motor power at 400 V 1.5 kW 400 V
User & Safety Instructions
User & Safety Instructions 1743953 Siemens 3RK1301-1EB00-0AA2 3RK13011EB000AA2 Motor starter Motor power at 400 V 1.5 kW 400 V
Description
CRIMPING TOOL FOR CONTACT PINS AND SOCKETS 1.5QMM AND 2.5QMM HAN D 0.5 TO 1.5MM2 HAN Q4 2 HAN E 0.5 TO 2.5MM2 HAN 8 FOR CONTACTS HAN D AND E












