Siemens 3RQ3018-2AM08-0AA0 Output coupler 1 change-over 1 pc(s)
Variants
3RQ30181AB01 3RQ30181AE00 3RQ30181AF00 3RQ30182AB01 3RQ30182AE00 3RQ30182AF00 3RQ30182AM080AA0 3RQ30182AN080AA0 3RQ30381AB00 3RQ30381AE00 3RQ30381AE01 3RQ30381AF00 3RQ30382AB00 3RQ30382AB01 3RQ30382AE00 3RQ30382AE01 3RQ30382AF00 3RQ30502SM50 3RQ30521SM30 3RQ30521SM40 3RQ30522SM40 3RQ31181AB00 3RQ31181AE01 3RQ31181AF00 3RQ31181AF01
Input coupler Relay coupler, 1 change-over contact hard gold-plated contacts 24 V AC/DC screw terminal Overall width 6.2 mm Thermal current 6A
- Warranty: 24 months
- Manufacturer: Siemens
Variants
3RQ30181AB01 3RQ30181AE00 3RQ30181AF00 3RQ30182AB01 3RQ30182AE00 3RQ30182AF00 3RQ30182AM080AA0 3RQ30182AN080AA0 3RQ30381AB00 3RQ30381AE00 3RQ30381AE01 3RQ30381AF00 3RQ30382AB00 3RQ30382AB01 3RQ30382AE00 3RQ30382AE01 3RQ30382AF00 3RQ30502SM50 3RQ30521SM30 3RQ30521SM40 3RQ30522SM40 3RQ31181AB00 3RQ31181AE01 3RQ31181AF00 3RQ31181AF01
Input coupler Relay coupler, 1 change-over contact hard gold-plated contacts 24 V AC/DC screw terminal Overall width 6.2 mm Thermal current 6A
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Wire stripping length: 6 mm
- Mounting type: Snap-on mounting
- Thermal current 6 A
- Operating current: 3 A
- Consumed real power: 0.3 W
- Isolation voltage: 300 V
- Control supply voltage: 24 V
Type | 3RQ3018-2AM08-0AA0 |
---|---|
Connection | Spring-loaded connector |
Response time | 5 ms |
Fall time | 10 ms |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Electrical lifespan | 100000 |
Durability | 1.0E7 |
IP rating | IP20 |
Max. temperature | +70 °C |
Min. temperature | -40 °C |
---|---|
Depth | 72.5 mm |
Width | 6.2 mm |
Height | 93 mm |
Dim | (W x H x D) 6.2 x 93 x 72.5 mm |
Content | 1 pc(s) |
Product type | Output coupler |
Documents & Downloads
INPUT COUPLING LINK, 24VAC/DC, 1 CO HTV
Input coupler Relay coupler, 1 change-over contact hard gold-plated contacts 24 V AC/DC screw terminal Overall width 6.2 mm Thermal current 6A
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays