Siemens 3RQ3050-2SM50 Output coupler 1 maker 1 pc(s)

  • Wire stripping length: 8 mm
  • Mounting type: Snap-on mounting
  • Thermal current: 0.5 A
  • Consumed real power: 0.3 W
  • Isolation voltage: 50 V
  • Control supply voltage: 30 V
Type 3RQ3050-2SM50
Connection Spring-loaded connector
Response time 0.3 ms
Fall time 2 ms
Contact type 1 maker
Switching voltage (max.) 60 V DC
IP rating
IP20
Max. temperature +60 °C
Min. temperature -25 °C
Depth 72.5 mm
Width 6.2 mm
Height 93 mm
Dim (W x H x D) 6.2 x 93 x 72.5 mm
Content 1 pc(s)
Product type Output coupler

Technical data

  • Wire stripping length: 8 mm
  • Mounting type: Snap-on mounting
  • Thermal current: 0.5 A
  • Consumed real power: 0.3 W
  • Isolation voltage: 50 V
  • Control supply voltage: 30 V
Type 3RQ3050-2SM50
Connection Spring-loaded connector
Response time 0.3 ms
Fall time 2 ms
Contact type 1 maker
Switching voltage (max.) 60 V DC
IP rating
IP20
Max. temperature +60 °C
Min. temperature -25 °C
Depth 72.5 mm

Frequently bought together

Similar products

See and discover other items from category Coupling Relays