Siemens 3RQ3052-1SM40 Output coupler 1 maker 1 pc(s)
Variants
3RQ30181AB01 3RQ30181AE00 3RQ30181AF00 3RQ30182AB01 3RQ30182AE00 3RQ30182AF00 3RQ30182AM080AA0 3RQ30182AN080AA0 3RQ30381AB00 3RQ30381AE00 3RQ30381AE01 3RQ30381AF00 3RQ30382AB00 3RQ30382AB01 3RQ30382AE00 3RQ30382AE01 3RQ30382AF00 3RQ30502SM50 3RQ30521SM30 3RQ30521SM40 3RQ30522SM40 3RQ31181AB00 3RQ31181AE01 3RQ31181AF00 3RQ31181AF01
Connecting comb 4-pole
- Warranty: 24 months
- Manufacturer: Siemens
Variants
3RQ30181AB01 3RQ30181AE00 3RQ30181AF00 3RQ30182AB01 3RQ30182AE00 3RQ30182AF00 3RQ30182AM080AA0 3RQ30182AN080AA0 3RQ30381AB00 3RQ30381AE00 3RQ30381AE01 3RQ30381AF00 3RQ30382AB00 3RQ30382AB01 3RQ30382AE00 3RQ30382AE01 3RQ30382AF00 3RQ30502SM50 3RQ30521SM30 3RQ30521SM40 3RQ30522SM40 3RQ31181AB00 3RQ31181AE01 3RQ31181AF00 3RQ31181AF01
Connecting comb 4-pole
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Wire stripping length: 6 mm
- Mounting type: Snap-on mounting
- Thermal current: 2 A
- Consumed real power: 0.3 W
- Isolation voltage: 50 V
- Control supply voltage: 30 V
Type | 3RQ3052-1SM40 |
---|---|
Connection | Screws |
Response time | 0.3 ms |
Fall time | 2 ms |
Contact type | 1 maker |
Switching voltage (max.) | 60 V DC |
IP rating | IP20 |
Max. temperature | +60 °C |
Min. temperature | -25 °C |
Depth | 72.5 mm |
Width | 6.2 mm |
---|---|
Height | 93 mm |
Dim | (W x H x D) 6.2 x 93 x 72.5 mm |
Content | 1 pc(s) |
Product type | Output coupler |
Documents & Downloads
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays