Siemens 3RQ3052-2SM50 Output coupler 1 maker 1 pc(s)

  • Wire stripping length: 8 mm
  • Mounting type: Snap-on mounting
  • Thermal current: 2 A
  • Consumed real power: 0.25W
  • Isolation voltage: 300 V
  • Control supply voltage: 30 V
Type 3RQ3052-2SM50
Connection Spring-loaded connector
Response time 10 ms
Fall time 9 ms
Contact type 1 maker
Switching voltage (max.) 264 V AC
IP rating
IP20
Max. temperature +60 °C
Min. temperature -25 °C
T 72.5 mm
Width 6.2 mm
Height 93 mm
Content 1 pc(s)
Product type Output coupler

Technical data

  • Wire stripping length: 8 mm
  • Mounting type: Snap-on mounting
  • Thermal current: 2 A
  • Consumed real power: 0.25W
  • Isolation voltage: 300 V
  • Control supply voltage: 30 V
Type 3RQ3052-2SM50
Connection Spring-loaded connector
Response time 10 ms
Fall time 9 ms
Contact type 1 maker
Switching voltage (max.) 264 V AC
IP rating
IP20
Max. temperature +60 °C
Min. temperature -25 °C
T 72.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Coupling Relays