Siemens 3RQ3053-2SG30 Output coupler 1 maker 5 pc(s)

  • Wire stripping length: 8 mm
  • Mounting type: Snap-on mounting
  • Thermal current 3 A
  • Consumed real power: 0.3 W
  • Isolation voltage: 300 V
  • Control supply voltage 230 V
  • Control supply voltage frequency: 50/60 Hz
Type 3RQ3053-2SG30
Connection Spring-loaded connector
Response time 2 ms
Fall time 10 ms
Contact type 1 maker
Switching voltage (max.) 30 V DC
IP rating
IP20
Max. temperature +60 °C
Min. temperature -25 °C
T 72.5 mm
Width 6.2 mm
Height 93 mm
Content 5 pc(s)
Product type Output coupler

Technical data

  • Wire stripping length: 8 mm
  • Mounting type: Snap-on mounting
  • Thermal current 3 A
  • Consumed real power: 0.3 W
  • Isolation voltage: 300 V
  • Control supply voltage 230 V
  • Control supply voltage frequency: 50/60 Hz
Type 3RQ3053-2SG30
Connection Spring-loaded connector
Response time 2 ms
Fall time 10 ms
Contact type 1 maker
Switching voltage (max.) 30 V DC
IP rating
IP20
Max. temperature +60 °C
Min. temperature -25 °C
T 72.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Coupling Relays