Total (€ 31.93 / piece)
€ 159.66
plus VAT.
14-day return policy included
Highlights & Details
PLUG-IN RELAY 230VAC/DC,1CO,SPRING-TYPE
Our service for you
Technical specifications
- Wire stripping length: 8 mm
- Mounting type: Snap-on mounting
- Thermal current 6 A
- Operating current: 3 A
- Consumed real power: 0.5 W
- Isolation voltage: 300 V
- Control supply voltage: 115V
- Control supply voltage frequency: 50/60 Hz
- Product type
Output coupler
- Type
3RQ3118-2AE00
- Connection
Spring-loaded connector
- Response time
6 ms
- Fall time
17 ms
- Contact type
1 change-over
- Contact material
AgSnO2
- Electrical lifespan
100000
- Durability
1.0E7
- Coil voltage rating
0.5 W
- Features
pluggable
IP20
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Depth
76 mm
- Width
6.2 mm
- Height
93 mm
- Dim
(W x H x D) 6.2 x 93 x 76 mm
- Content
5 pc(s)
- RoHS-compliant
Yes
6.2
93 mm
76 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
IP20
TRUE
AC/DC
1
Documents & Downloads
Datasheet
Datasheet 1746776 Siemens 3RQ3118-2AE00 Output coupler 1 change-over 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1746776 Siemens 3RQ3118-2AE00 Output coupler 1 change-over 5 pc(s)
Description
Output coupler with plug-in Relay, 1 change-over contact Spring-type terminal (push-in) 230 V AC/DC Enclosure width 6.2 mm Thermal current 6A