Number
Total (€ 273.11 / piece)
€ 273.11
plus VAT.
Technical specifications
- Mounting type: direct mounting
- Design of the electrical connection: Spring-loaded connection
- Type
3RR2441-2AA40
- Product type
Current monitoring relay
- Operating voltage
24 V
- Dim
(L x W x H) 80 x 45 x 91 mm
- Weight
200 g
- Width
45 mm
- Height
91 mm
- Length
80 mm
45
90 mm
80 mm
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
Spring clamp connection
999.9 s
0 s
999.9 s
0 s
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741902 Siemens 3RR2441-2AA40 3RR24412AA40 Current monitoring relay
User & Safety Instructions
User & Safety Instructions 1741902 Siemens 3RR2441-2AA40 3RR24412AA40 Current monitoring relay
Description
Contactor relay, 3 NO + 1 NC, 400 V AC, 50 / 60 Hz, 440 V AC, 60 Hz, Size S00, screw terminal