
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: screw and snap-on mounting rail 35 mm
- Design of the Electrical Connection: screw terminals.
- Type
3RS1000-1CD10
- Product type
Thermal control relay
- Operating voltage
24 V
- Dim
(L x W x H) 91 x 22.5 x 83 mm
- Weight
133 g
- Width
22.5 mm
- Height
83 mm
- Length
91 mm
22.5
83 mm
91 mm
TRUE
FALSE
1
FALSE
Screw connection
AC/DC
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746959 Siemens 3RS1000-1CD10 3RS10001CD10 Thermal control relay
User & Safety Instructions
User & Safety Instructions 1746959 Siemens 3RS1000-1CD10 3RS10001CD10 Thermal control relay
Conformity certificate
Conformity certificate 1746959 Siemens 3RS1000-1CD10 3RS10001CD10 Thermal control relay
Description
Cable set AS-Interface Safety monitor, contains 1 PC configuration cable for communication between PC (serial interface) and safety monitor Length approx. 150 cm and 1 download cable between two safety monitors Length approx. 25 cm











