Siemens 3RS1703-1DD00 Crossbar switch 1 pc(s)

  • Item no.: 129580
  • Manufacturer no.: 3RS1703-1DD00
  • EAN: 4011209537613

Used for galvanic isolation of analogue signals, overvoltage protection of the analogue inputs. Double isolation

  • Item no.: 129580
  • Manufacturer no.: 3RS1703-1DD00
  • EAN: 4011209537613

Used for galvanic isolation of analogue signals, overvoltage protection of the analogue inputs. Double isolation

  • Output load for current output:> 400
  • Transmission error at room temperature: 0.1%
  • Test voltage (s): 1.5 kV/AC/50 Hz
  • Internal resistance: 55?
  • Cut-off frequency: 3 dB/30 Hz
  • Settling Time: (to 1 % accuracy) 30 ms
  • Input signal: 4-20mA
  • Input impedance: (U) 330k? (I)/100?
  • Operating voltage 16.8 - 30.0 V/DC; 19.2 - 28.8 V/AC
  • Installation width 6.2 mm
  • Output signal: 4 - 20 mA
Type 3RS1703-1DD00
Min. pick-up voltage 16.8 V DC , 19.2 V AC
Max. pick-up voltage 30.0 V DC , 28.8 V AC
Max. temperature +60 °C
Min. temperature -20 °C
Content 1 pc(s)
Type Individual interfaces converter
Output 4 - 20 mA
Output signal 4 - 20 mA
Input signal 4 - 20 mA
Start-up time (to 1 % accuracy) 30 ms
Width 6.2 mm
Operating voltage 19.2 - 28.8 V/AC/16.8 - 30.0 V DC
Product type Crossbar switch

Technical data

  • Output load for current output:> 400
  • Transmission error at room temperature: 0.1%
  • Test voltage (s): 1.5 kV/AC/50 Hz
  • Internal resistance: 55?
  • Cut-off frequency: 3 dB/30 Hz
  • Settling Time: (to 1 % accuracy) 30 ms
  • Input signal: 4-20mA
  • Input impedance: (U) 330k? (I)/100?
  • Operating voltage 16.8 - 30.0 V/DC; 19.2 - 28.8 V/AC
  • Installation width 6.2 mm
  • Output signal: 4 - 20 mA
Type 3RS1703-1DD00
Min. pick-up voltage 16.8 V DC , 19.2 V AC
Max. pick-up voltage 30.0 V DC , 28.8 V AC
Max. temperature +60 °C
Min. temperature -20 °C
Content 1 pc(s)
Type Individual interfaces converter
Output 4 - 20 mA
Output signal 4 - 20 mA
Input signal 4 - 20 mA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Coupling Relays