1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crossbar switch
3RS1800-1HP01
Screws
24 V DC
240 V AC
3 change-overs
Gold plated
IP20
+60 °C
-25 °C
91 mm
22.5 mm
102 mm
(W x H x D) 22.5 x 102 x 91 mm
1 pc(s)
Yes
22.5
102 mm
91 mm
FALSE
Polarized
Mono stable
FALSE
FALSE
Screw connection
IP20
AC/DC
0
0
3
yes
Datasheet 1742283 Siemens 3RS1800-1HP01 Crossbar switch 3 change-overs Piece 1 pc(s)