Siemens 3RS1800-2BW00 Crossbar switch 2 change-overs 1 pc(s)

  • Item no.: 1742291
  • Manufacturer no.: 3RS18002BW00
  • EAN: 4011209584624

Overload relay 50...200 A for motor protection Size S6, Class 20E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Screw terminal Manual-Automatic-Reset

  • Item no.: 1742291
  • Manufacturer no.: 3RS18002BW00
  • EAN: 4011209584624

Overload relay 50...200 A for motor protection Size S6, Class 20E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Screw terminal Manual-Automatic-Reset

  • Mounting type: screw and snap-on mounting rail 35 mm
  • Control supply voltage: 24 V - 240 V
  • 3 A load capacity
  • Supply Voltage Frequency: 50/60 Hz
Type 3RS1800-2BW00
Connection Spring-loaded connector
Contact type 2 change-overs
IP rating
IP20
Max. temperature +60 °C
Min. temperature -25 °C
Depth 91 mm
Width 22.5 mm
Height 94 mm
Dim (W x H x D) 22.5 x 94 x 91 mm
Content 1 pc(s)
Product type Crossbar switch

Technical data

  • Mounting type: screw and snap-on mounting rail 35 mm
  • Control supply voltage: 24 V - 240 V
  • 3 A load capacity
  • Supply Voltage Frequency: 50/60 Hz
Type 3RS1800-2BW00
Connection Spring-loaded connector
Contact type 2 change-overs
IP rating
IP20
Max. temperature +60 °C
Min. temperature -25 °C
Depth 91 mm
Width 22.5 mm
Height 94 mm
Dim (W x H x D) 22.5 x 94 x 91 mm

Frequently bought together

Similar products

See and discover other items from category Coupling Relays