Siemens 3RS1800-2HW01 Crossbar switch 3 change-overs 1 pc(s)
Coupling relay in Industrial enclosure 3 change-over contacts hard gold-plated Wide voltage range 24 V to 240 V AC/DC Spring-type terminal Coupling relay in industrial enclosure SIRIUS 3RS18 for coupling control signals to and from a controller in a …
- Warranty: 24 months
- Manufacturer: Siemens
Coupling relay in Industrial enclosure 3 change-over contacts hard gold-plated Wide voltage range 24 V to 240 V AC/DC Spring-type terminal Coupling relay in industrial enclosure SIRIUS 3RS18 for coupling control signals to and from a controller in a …
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Mounting type: screw and snap-on mounting rail 35 mm
- Control supply voltage: 24 V - 240 V
- 3 A load capacity
- Supply Voltage Frequency: 50/60 Hz
Type | 3RS1800-2HW01 |
---|---|
Connection | Spring-loaded connector |
Contact type | 3 change-overs |
IP rating | IP20 |
Max. temperature | +60 °C |
Min. temperature | -25 °C |
Depth | 91 mm |
Width | 22.5 mm |
Height | 103 mm |
Dim | (W x H x D) 22.5 x 103 x 91 mm |
Content | 1 pc(s) |
---|---|
Product type | Crossbar switch |
Documents & Downloads
COUPLING RELAY IM
Coupling relay in Industrial enclosure 3 change-over contacts hard gold-plated Wide voltage range 24 V to 240 V AC/DC Spring-type terminal Coupling relay in industrial enclosure SIRIUS 3RS18 for coupling control signals to and from a controller in a 22.5 mm industrial enclosure. One product covers all voltages. Reduction in the number of versions results in cost savings. High level of contact reliability even at low currents. Devices are available in combi-voltage or wide voltage range versions, with one to three changeover contacts, with electronics-compatible outputs (hard gold-plating) as well as with screw-type or spring-loaded terminals. Labels are available as accessories. SIRIUS relays - one range for every application.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays