
Number
Total (€ 4,234.45 / piece)
€ 4,234.45
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Contactor
- Type
3RT1076-2NP36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
250 kW
3
2
2
500 A
610 A
Rail connection
AC/DC
430 A
250 kW
294.1995
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746280 Siemens 3RT1076-2NP36 Contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746280 Siemens 3RT1076-2NP36 Contactor 3 makers 1000 V AC 1 pc(s)
Description
Contactor relay, 4 NO 36 V DC 0.7...1.25* Us With varistor Spring-type terminal Size S00 !!! Phased-out product !!! Successor is SIRIUS 3RH2 This 3RH1 auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and always up to date - SIRIUS modular system.














