Siemens 3RT1955-5AS31-0ST0 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
EAN:
Part number:
Item no:
Total (€ 357.14 / piece)
€ 357.14
plus VAT.
14-day return policy included
Highlights & Details
REV. STARTER 1.6-7.0A, 110-230V SA.PUSH
Our service for you
Technical specifications
- Weight: 574 g
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1955-5AS31-0ST0
- Control voltage (min.)
500 V AC
- Control voltage (max.)
550 V AC
- Control voltage range
500 - 550 V AC
- Switching voltage (max.)
550 V DC/AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Screws
- Fall time
20 ms
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759240 Siemens 3RT1955-5AS31-0ST0 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759240 Siemens 3RT1955-5AS31-0ST0 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Motor starter SIRIUS 3RM1 Reversing starter SAFETY 500 V 1.6-7.0 A 110-230 V AC Control circuit push-in Main circuit screw terminal