
Number
Total (€ 343.70 / piece)
€ 343.70
plus VAT.
14-day return policy included
Highlights & Details
CONTACTOR, AC-3 30 KW/400 V,
Our service for you
Technical specifications
- Weight: 982 g
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1955-5PP31
- Type
S6
- Control voltage (min.)
200 V AC
- Control voltage (max.)
277 V AC
- Control voltage range
200 - 277 V AC
- Switching voltage (min.)
200 V AC
- Switching voltage (max.)
277 V DC/AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Height
120 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759067 Siemens 3RT1955-5PP31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759067 Siemens 3RT1955-5PP31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Power contactor, AC-3 65 A, 30 kW / 400 V 48 V AC, 50 / 60 Hz, 2 NO + 2 NC 3-pole, Size S3, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2037-1AH24













