
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Technical specifications
- Weight: 817 g
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1965-5AP31
- Type
S10
- Control voltage (min.)
220 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
220 - 240 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
240-240 V
240-240 V
240-240 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759080 Siemens 3RT1965-5AP31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759080 Siemens 3RT1965-5AP31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Power contactor, AC-3 25 A, 11 kW / 400 V 220 V AC, 50 Hz / 240 V, 60 Hz 3-pole, Size S0 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2026-1AP60













