
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Highlights & Details
STARTER PACKAGE FOR MODULAR
Our service for you
Technical specifications
- Weight: 1,222 kg
- Product type
Replaceable contactor coil
- Type
3RT1975-5AP32
- Type
S12
- Control voltage (min.)
220 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
220 - 240 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Spring-loaded terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760406 Siemens 3RT1975-5AP32 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760406 Siemens 3RT1975-5AP32 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
Description
Starter package for modular Safety system 3RK3 Content: Central unit MSS Basic Connection: Screw terminal Software Safety ES V1.0 standard, PC cable












