
Siemens 3RT1975-5PP31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 553.78 / piece)
€ 553.78
plus VAT.
14-day return policy included
Highlights & Details
COIL FOR CONTACTORS
Our service for you
Technical specifications
- Weight: 1.45 kg
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1975-5PP31
- Control voltage (min.)
200 V AC
- Control voltage (max.)
277 V AC
- Control voltage range
200 - 277 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759135 Siemens 3RT1975-5PP31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759135 Siemens 3RT1975-5PP31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Magnet coil for contactors SIRIUS, Size S2, screw terminal, 230 V AC, 50 Hz !!! Phased-out product !!! Successor is SIRIUS 3RT2












