
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
14-day return policy included
Technical specifications
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Conductor
- Type
3RT2017-2LF42-0LA0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
- Width
45 mm
- Height
70 mm
- Dim
(W x H) 45 mm x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
3
12 A
22 A
Spring clamp connection
DC
8.5 A
4 kW
5.516240625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743478 Siemens 3RT2017-2LF42-0LA0 Conductor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743478 Siemens 3RT2017-2LF42-0LA0 Conductor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NC, 110 V DC, with diode integrated, 3-pole Size S00, Spring-type terminal















