Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Electrical contactor
- Type
3RT2026-1BB44-3MA0
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
151 mm
- Dim
(W x H x D) 45 x 85 x 151 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
11 kW
3
2
2
25 A
40 A
24-24 V
Screw connection
DC
15.5 A
11.032
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739912 Siemens 3RT2026-1BB44-3MA0 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739912 Siemens 3RT2026-1BB44-3MA0 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Power contactor, AC-3 32 A, 15 kW / 400 V 1 NO + 1 NC, 380 V AC 50/60 Hz, 3-pole Size S0, screw terminals