
Number
Total (€ 293.28 / piece)
€ 293.28
plus VAT.
Highlights & Details
CONTACTOR,AC3:30KW 1NO+1NC 400VAC 50HZ
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Contactor
- Type
3RT2038-1AD04
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
174 mm
- Dim
(W x H x D) 55 x 114 x 174 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
37 kW
3
2
2
80 A
90 A
42-42 V
Screw connection
AC
55 A
36.775
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745789 Siemens 3RT2038-1AD04 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745789 Siemens 3RT2038-1AD04 Contactor 3 makers 690 V AC 1 pc(s)
Description
Power contactor, AC-3 65 A, 30 kW / 400 V 1 NO + 1 NC, 400 V AC, 50 Hz 3-pole, size S2 Spring-type terminals














