
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
14-day return policy included
Highlights & Details
CONT.,AC6B:50KVAR 1NO+1NC 220VAC50/60HZ
Our service for you
Technical specifications
- Power loss: 9.8 VA
- Weight 80 g
- Packaging type
Piece
- Product type
Magnetic coil
- Type
3RT2926-5AG61
- Type
S0
- Control voltage (min.)
100 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
100 - 110 V AC
9.8 VA
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759284 Siemens 3RT2926-5AG61 Magnetic coil 9.8 VA Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759284 Siemens 3RT2926-5AG61 Magnetic coil 9.8 VA Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Capacitor contactor, AC-6b 50 kVAr, / 400 V 1 NO + 1 NC, 220 V AC, 50/60 Hz 3-pole, Size S2 screw terminal











