
Number
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
14-day return policy included
Highlights & Details
Solenoid for contactors S3, AC/DC 48... 80 V, with varistor
Our service for you
Technical specifications
- Weight 295 g
- Control supply voltage frequency: 50/60 Hz
- Packaging type
Piece
- Product type
Magnetic coil
- Type
3RT2944-5NE31
- Control voltage (min.)
48 V AC
- Control voltage (max.)
80 V AC
- Control voltage range
48 - 80 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760439 Siemens 3RT2944-5NE31 Magnetic coil + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760439 Siemens 3RT2944-5NE31 Magnetic coil + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Solenoid for contactors S3, AC/DC 48... 80 V, with varistor simply, efficiently, always up-to-date-the SIRIUS modular system.
This text is machine translated.
This text is machine translated.











