
Siemens 3RV2411-4AA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC
Number
Technical specifications
- Design: for transformer protection
- Weight: 0,377 kg
- Mechanical life: 100000
- Electrical life: 100000
- Power loss: 7 W
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3RV2411-4AA20
- Type
S00
- Amperage adjustment range (min.)
10 A
- Amperage adjustment range (max.)
16 A
- Adjustment range (amperage)
10 - 16 A
- Current load
16 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Spring-loaded terminal
IP20
- Depth
97 mm
- Width
45 mm
- Height
106 mm
- Dim
(W x H x D) 45 x 106 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
16 A
3
10-16 A
0
20-690 V
IP20
Other
FALSE
Spring clamp connection
Toggle
FALSE
55 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740466 Siemens 3RV2411-4AA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1740466 Siemens 3RV2411-4AA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC















