Technical specifications
- Protection class: IP00
- Mounting type: screw fastening
- Number of normally open contact: 3
- Number of changer: 1
- Operating frequency: 50/60 Hz
- Isolation voltage: 690 V
- Product type
Soft starter
- Motor power at 400 V
37 kW
- Nominal voltage
460 V
- Type
Frame Clamp
- Nominal current
77 A
- Nominal current - rounded value
77 A
- Type
3RW4426-1BC44
- Dim
(W x H x D) 170 x 192 x 270 mm
- Width
170 mm
- Height
192 mm
- Depth
270 mm
- Max. temperature
+60 °C
Documents & Downloads
Datasheet
Datasheet 1706051 Siemens 3RW4426-1BC44 Soft starter Motor power at 400 V 37 kW 460 V Nominal current 77 A
Datasheet 1706051 Siemens 3RW4426-1BC44 Soft starter Motor power at 400 V 37 kW 460 V Nominal current 77 A
User & Safety Instructions
User & Safety Instructions 1706051 Siemens 3RW4426-1BC44 Soft starter Motor power at 400 V 37 kW 460 V Nominal current 77 A