Number
Technical specifications
- External diameter: 13 mm
- Mounting type: Lockable plug-in attachment
- Product type
Door-operated switch actuator head
- Connection
Push-fit
- Operation type
Tappet
Steel wheel
- Contact material
Stainless steel
- Weight
54 g
- Actuating force
20 N
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Durability
1.5E7
- Material
Metal
- Compatible with (details)
For position switches
- Type
3SE5000-0AD02-1AJ0
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
None
None
Roller cam
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704547 Siemens 3SE50000AD021AJ0 3SE5000-0AD02-1AJ0 Door-operated switch actuator head Tappet, Steel wheel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704547 Siemens 3SE50000AD021AJ0 3SE5000-0AD02-1AJ0 Door-operated switch actuator head Tappet, Steel wheel 1 pc(s)