Siemens 3SE71201BH00 3SE7120-1BH00 Pull cord switch IP65 1 pc(s)
circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 4pole, line protection ETU550, LSI, In=100A overload protection ir=40A ...100A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection adjustable (off, …
circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 4pole, line protection ETU550, LSI, In=100A overload protection ir=40A ...100A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection adjustable (off, …
MCCB_IEC_FS100_100A_4P_55KA_ETU5_LSI
circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 4pole, line protection ETU550, LSI, In=100A overload protection ir=40A ...100A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection adjustable (off, upto 100%) busbar connection
Comments
Customer reviews
Similar products
See and discover other items from category End Switches