Technical specifications
- Product type
Knob
- Operation type
Button
- Factory colour
Red
- Shape
Knob
- Durability
1000000
- Recess diameter
22.3 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
1 x 90 °
- Width
29.5 mm
- Height
28.8 mm
- (Ø)
29.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 28.8 mm
- RoHS-compliant
Yes
- Depth
25.4 mm
- Type
3SU1032-2AF20-0AA0
Documents & Downloads
Datasheet
Datasheet 1736502 Siemens 3SU1032-2AF20-0AA0 Knob Button Red 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736502 Siemens 3SU1032-2AF20-0AA0 Knob Button Red 1 x 90 ° 1 pc(s)
Information
Information 1736502 Siemens 3SU1032-2AF20-0AA0 Knob Button Red 1 x 90 ° 1 pc(s)
Description
Illuminated pushbutton, 22 mm, round, metal, shiny, blue, pushbutton, raised, momentary contact type