
Technical specifications
- Product type
Knob
- Operation type
Toggle
- Factory colour
Black
- Shape
Knob
- Durability
1000000
- Recess diameter
22.3 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
1 x 90 °
- Width
44.8 mm
- Height
28.8 mm
- (Ø)
44.8 mm
- Content
1 pc(s)
- Dim
(Ø x H) 44.8 mm x 28.8 mm
- RoHS-compliant
Yes
- Depth
25.4 mm
- Type
3SU1032-2CF10-0AA0
Documents & Downloads
Datasheet
Datasheet 1736503 Siemens 3SU1032-2CF10-0AA0 Knob Toggle Black 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736503 Siemens 3SU1032-2CF10-0AA0 Knob Toggle Black 1 x 90 ° 1 pc(s)
Information
Information 1736503 Siemens 3SU1032-2CF10-0AA0 Knob Toggle Black 1 x 90 ° 1 pc(s)











