Number
Technical specifications
- Product type
Knob-head switch
- Switch/button features
illuminable
- Lighting type
incl. lighting
- Operation type
Toggle
- Factory colour
Green
- Case colour
Green
- Button Ø
30 mm
- Print motif
0
- Shape
Knob
- Functions
momentary/latch
- Durability
300000
- Recess diameter
30.5 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
1 x 45 °
- Switch position
1 x On/Off
- Width
38 mm
- Height
22.1 mm
- (Ø)
38 mm
- Content
1 pc(s)
- Dim
(Ø x H) 38 mm x 22.1 mm
- RoHS-compliant
Yes
- Depth
32.1 mm
- Type
3SU1062-2DC40-0AA0
30.5 mm
2
TRUE
TRUE
Grey
IP67/IP69K
38 mm
22.1 mm
Metal
TRUE
Rectangular
Toggle
Green
Green
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739692 Siemens 3SU10622DC400AA0 3SU1062-2DC40-0AA0 Knob-head switch illuminable Toggle Green 1 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739692 Siemens 3SU10622DC400AA0 3SU1062-2DC40-0AA0 Knob-head switch illuminable Toggle Green 1 x 45 ° 1 pc(s)
Information
Information 1739692 Siemens 3SU10622DC400AA0 3SU1062-2DC40-0AA0 Knob-head switch illuminable Toggle Green 1 x 45 ° 1 pc(s)