
Highlights & Details
MCCB_IEC_FS100_20A_3P_16KA_TM_ FTFM
Our service for you
Technical specifications
- Actuator material: plastic
- Maximum Auslenkwinkel: 30°
- Switching frequency / maximum [1/h]: 3600
- Product type
Coordinate switch
- Functions
latch
- Type
Without mechanical locking
- Factory colour
Black
- Switch position
2
- Switching voltage
500 V
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
40 mm
- Height
40 mm
- Recess diameter
22.3 mm
- Durability
100000
- Electrical lifespan
1000 0000
IP65
IP67
- Content
1 pc(s)
- Dim
(W x H) 40 mm x 40 mm
- RoHS-compliant
Yes
- Type
3SU1130-7AB10-1NA0
Documents & Downloads
Datasheet
Datasheet 1729755 Siemens 3SU1130-7AB10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)
Datasheet 1729755 Siemens 3SU1130-7AB10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729755 Siemens 3SU1130-7AB10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)
Information
Information 1729755 Siemens 3SU1130-7AB10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)












