Siemens 3SU1130-7AF10-3QA0 Coordinate switch 500 V IP65, IP67 1 pc(s)
Variants
3SU10007AB100AA0 3SU10007BE100AA0 3SU10307AD100AA0 3SU10507AF880AA0 3SU10507BA880AA0 3SU10507BD880AA0 3SU10507BE880AA0 3SU10507BF880AA0 3SU11007AA101NA0 3SU11007AF101QA0 3SU11007BB101NA0 3SU11007BC101NA0 3SU11007BD101NA0 3SU11007BE101QA0 3SU11307AF101QA0 3SU11307AF103QA0 3SU11507AB881NA0 3SU11507AD881NA0 3SU11507AE881QA0 3SU11507AF881QA0 3SU11507BA881NA0 3SU11507BB881NA0 3SU11507BD881NA0 3SU11507BE881QA0 3SU11507BF881QA0
Magnet coil for contactors 3TF54/55 and 3TK54 230 V AC 60 Hz/192 V AC 50 Hz
- Warranty: 24 months
- Manufacturer: Siemens
Variants
3SU10007AB100AA0 3SU10007BE100AA0 3SU10307AD100AA0 3SU10507AF880AA0 3SU10507BA880AA0 3SU10507BD880AA0 3SU10507BE880AA0 3SU10507BF880AA0 3SU11007AA101NA0 3SU11007AF101QA0 3SU11007BB101NA0 3SU11007BC101NA0 3SU11007BD101NA0 3SU11007BE101QA0 3SU11307AF101QA0 3SU11307AF103QA0 3SU11507AB881NA0 3SU11507AD881NA0 3SU11507AE881QA0 3SU11507AF881QA0 3SU11507BA881NA0 3SU11507BB881NA0 3SU11507BD881NA0 3SU11507BE881QA0 3SU11507BF881QA0
Magnet coil for contactors 3TF54/55 and 3TK54 230 V AC 60 Hz/192 V AC 50 Hz
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Actuator material: plastic
- Maximum Auslenkwinkel: 30°
- Switching frequency / maximum [1/h]: 3600
Functions | momentary |
---|---|
Type | Without mechanical locking |
Colour | Black |
Switch position | 4P |
Switching voltage | 500 V |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
Width | 40 mm |
Height | 40 mm |
Recess diameter | 22.3 mm |
Durability | 500000 |
---|---|
Electrical lifespan | 1000 0000 |
IP rating | IP65 , IP67 |
Content | 1 pc(s) |
Dim | (W x H) 40 mm x 40 mm |
Type | 3SU1130-7AF10-3QA0 |
Product type | Coordinate switch |
Coil for contactors 3TF54/55 and 3TK54 AC 230V 60Hz/AC 192V 50Hz
Magnet coil for contactors 3TF54/55 and 3TK54 230 V AC 60 Hz/192 V AC 50 Hz
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Joysticks