Number
Highlights & Details
SURGE SUPPRESSORS
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Contactor
- Type
3TK1742-0AF0
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
2 breakers
- Control voltage (min.)
110 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
110 - 120 V AC
- Permanent current (max.)
1000 A
- Compatible with
Siemens
- Mounting type
Screw-fit
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
266 mm
- Height
272 mm
- Depth
225.5 mm
- Dim
(W x H x D) 266 x 272 x 225.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
370 kW
4
0
2
2
700 A
1000 A
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729995 Siemens 3TK1742-0AF0 Contactor 4 makers Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729995 Siemens 3TK1742-0AF0 Contactor 4 makers Compatible with (relay brand): Siemens Piece 1 pc(s)