Siemens 3VA1220-4FF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 140 - 200 A Switching voltage (max.): 69
Number
Highlights & Details
MCCB_IEC_FS160_100A_3P_55KA_TM_ AM
Our service for you
Technical specifications
- Design: System Protection
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Power loss: 14 W
- Weight: 2.12 kg
- Product type
Circuit breaker
- Type
3VA1220-4FF42-0AA0
- Amperage adjustment range (min.)
140 A
- Amperage adjustment range (max.)
200 A
- Adjustment range (amperage)
140 - 200 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
S
- OCR type
TM240
- Connection
Screws
IP40
- Depth
70 mm
- Width
140 mm
- Height
158 mm
- Dim
(W x H x D) 140 x 158 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
200 A
4
140-200 A
0
690-690 V
42 W
IP40
Front side
FALSE
Screw connection
Rocker lever
36 kA
1000-2000 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1723173 Siemens 3VA1220-4FF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 140 - 200 A Switching voltage (max.): 69
Datasheet 1723173 Siemens 3VA1220-4FF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 140 - 200 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1723173 Siemens 3VA1220-4FF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 140 - 200 A Switching voltage (max.): 69