Siemens 3VA5150-5EC31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 50 A Switching voltage (max.): 690
circuit breaker 3VA5 UL frame 125 breaking capacity class S 25kA @ 480V 3-pole, line protection TM230, ftaM, In=90A overload protection ir=90A fixed short circuit protection iI=5...10 x In ul489 sb (naval), 50 deg cel. w/o connection 3VA5 molded-cas…
circuit breaker 3VA5 UL frame 125 breaking capacity class S 25kA @ 480V 3-pole, line protection TM230, ftaM, In=90A overload protection ir=90A fixed short circuit protection iI=5...10 x In ul489 sb (naval), 50 deg cel. w/o connection 3VA5 molded-cas…
MCCB_UL_FS125_90A_3P_25KA_TM_ FTAM
circuit breaker 3VA5 UL frame 125 breaking capacity class S 25kA @ 480V 3-pole, line protection TM230, ftaM, In=90A overload protection ir=90A fixed short circuit protection iI=5...10 x In ul489 sb (naval), 50 deg cel. w/o connection 3VA5 molded-case circuit breaker for cable protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection. 3. Depending on the size: 1-pole, 2-pole (3-pole enclosure design) and 3-pole versions. 4. Depending on size: Breaking capacity of 25 kA. 100 kA at 480 V for 3-pole breakers and 25 kA to 50 kA at 277 V for 1-pole breakers. 5. The series has a thermo-magnetic trip unit. 6. Modular and easy-to-fit internal accessories with wide range of functions. 7. Integrated accessories platform for all 3VA UL molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Comments
Customer reviews
Similar products
See and discover other items from category Circuit Breakers