Siemens 4AM34425AD400FA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 230 V, 115 V 100 VA
ISOLATION TRANSFORMER PHASES:1 PN(KVA):0,04 UPRI(V):400+/-5% USEC(V):42 ISEC(A):0,952 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-4 UL/CSA-RECO…
ISOLATION TRANSFORMER PHASES:1 PN(KVA):0,04 UPRI(V):400+/-5% USEC(V):42 ISEC(A):0,952 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-4 UL/CSA-RECO…
ISOLATION TRANSFORMER
ISOLATION TRANSFORMER PHASES:1 PN(KVA):0,04 UPRI(V):400+/-5% USEC(V):42 ISEC(A):0,952 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-4 UL/CSA-RECOGNIZED ISOLATION TRANSFORMER
Highlights & Details
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V, 115 V
- 100 VA
Comments
Customer reviews
Similar products
See and discover other items from category Mains Transformers