Siemens 4AM34425CN000EA0 Autotransformer 1 x 462 V, 440 V, 418 V 1 x 24 V 100 VA
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,1 /0,31 UPRI(V):550-525-500-480-460- 440-415-400-380-230-208 USEC(V):42 ISEC(A):2,38 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALL…
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,1 /0,31 UPRI(V):550-525-500-480-460- 440-415-400-380-230-208 USEC(V):42 ISEC(A):2,38 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALL…
TRANSFORMER SITAS PHASES:1
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,1 /0,31 UPRI(V):550-525-500-480-460- 440-415-400-380-230-208 USEC(V):42 ISEC(A):2,38 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 61558-2-2, -2-6 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER SAFETY ISOLATING TRANSFORMER
Highlights & Details
- 1 x 462 V, 440 V, 418 V
- 1 x 24 V
- 100 VA
Comments
Customer reviews
Similar products
See and discover other items from category Mains Transformers