Siemens 4AM61425AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 1360 VA
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):1,6 /7,3 UPRI(V):690+/-5% USEC(V):230 ISEC(A):6,96 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:CAGE-CLAMP INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 CONTROL …
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):1,6 /7,3 UPRI(V):690+/-5% USEC(V):230 ISEC(A):6,96 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:CAGE-CLAMP INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 CONTROL …
TRANSFORMER SITAS PHASES:1
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):1,6 /7,3 UPRI(V):690+/-5% USEC(V):230 ISEC(A):6,96 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:CAGE-CLAMP INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER
Highlights & Details
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 1360 VA
Comments
Customer reviews
Similar products
See and discover other items from category Mains Transformers