
Number
Total (€ 452.94 / piece)
€ 452.94
plus VAT.
14-day return policy included
Highlights & Details
COM CHK 1AC400V 50HZ 24A UK4%
Our service for you
Technical specifications
- Design of the Electrical Connection: screw/flat plug connection
- Protection class: IP00
- Packaging type
Piece
- Product type
Choke
- Features
1-phase
- Type
Screw-type
- Inductance (L)
5.6 mH
- Frequency
50 Hz
- Nominal voltage
230 V
- Nominal current
5 A
- Length
0.079 mm
- Width
0.061 mm
- Height
0.085 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.079 x 0.061 x 0.085 mm
- RoHS-compliant
Yes
- Type
4EM4605-4CB00
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
5.6 mH
230 V
6.1 A
1
4 %
4.5-4.5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727607 Siemens 4EM46054CB00 4EM4605-4CB00 Choke 1-phase Screw-type 5.6 mH 5 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1727607 Siemens 4EM46054CB00 4EM4605-4CB00 Choke 1-phase Screw-type 5.6 mH 5 A 1 pc(s) Piece
Description
COMMUTATING CHOKE FOR CONVERTER PHASES:1 UN1(V):400 ITHMAX 1(A) / F1(HZ):24 /50 I LN (A):21,6 UK(%):4 LN(MH):2,02 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 CHOKE










