Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Technical specifications
- Design of the Electrical Connection: screw/flat plug connection
- Protection class: IP00
- Packaging type
Single
- Product type
Choke
- Features
1-phase
- Inductance (L)
1.87 mH
- Frequency
50 Hz
- Sample rate
50 Hz
- Nominal voltage
230 V
- Nominal current
15 A
- Length
0.108 mm
- Width
0.085 mm
- Height
0.103 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.108 x 0.085 x 0.103 mm
- RoHS-compliant
Yes
- Type
4EM4900-5CB00
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
1.87 mH
230 V
18.3 A
1
4 %
13.5-13.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727610 Siemens 4EM49005CB00 4EM4900-5CB00 Choke 1-phase 1.87 mH 15 A 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1727610 Siemens 4EM49005CB00 4EM4900-5CB00 Choke 1-phase 1.87 mH 15 A 1 pc(s) Single
Description
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):11,2 /60 I LN (A):10,08 UK(%):2 LN(MH):1,26 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE