Siemens 4EP3600-8US00 Line choke 13 A 1 pc(s)
Variants
4EP35000US00 4EP36008US00 4EP37005US00 4EP37006US00 4EP37007US00 4EP38001US00 4EP38002US00 4EU24522UA000AA0 4EU24523UA000AA0 4EU24524UA000AA0 4EU25524UA000AA0 4EU25525UA000AA0 4EU25528UA000AA0 4EU27520UB000AA0 4EU27521UB000AA0 4EU27522UB000AA0 4EU27527UA000AA0 4EU27528UA000AA0 4EU30525UA000AA0 4EU30526UA001BA0 4EU30527UA000AA0 4EU36520UB001BA0 4EU36527UC001BA0 4EU36528UA000AA0 4EU39516UA000A
Power cable pre-assembled type: 6FX5002-5DS01 (1FT/1FK/1PH for SINAMICS) 4x 1.5+(2x1.5) C Connector Sz. 1/1.5 mm2 UL/CSA DESINA MOTION-CONNECT 500 Dmax=13.1 mm, Length (m)= 0 + 20 + 0 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Variants
4EP35000US00 4EP36008US00 4EP37005US00 4EP37006US00 4EP37007US00 4EP38001US00 4EP38002US00 4EU24522UA000AA0 4EU24523UA000AA0 4EU24524UA000AA0 4EU25524UA000AA0 4EU25525UA000AA0 4EU25528UA000AA0 4EU27520UB000AA0 4EU27521UB000AA0 4EU27522UB000AA0 4EU27527UA000AA0 4EU27528UA000AA0 4EU30525UA000AA0 4EU30526UA001BA0 4EU30527UA000AA0 4EU36520UB001BA0 4EU36527UC001BA0 4EU36528UA000AA0 4EU39516UA000A
Power cable pre-assembled type: 6FX5002-5DS01 (1FT/1FK/1PH for SINAMICS) 4x 1.5+(2x1.5) C Connector Sz. 1/1.5 mm2 UL/CSA DESINA MOTION-CONNECT 500 Dmax=13.1 mm, Length (m)= 0 + 20 + 0 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class IP: IP 00
- Design of electrical connection / at the input: screw/flat plug connection
- Phase number/of the input voltage: 3
Nominal voltage | 500 V |
---|---|
Nominal current | 13 A |
Content | 1 pc(s) |
Type | 4EP3600-8US00 |
Product type | Line choke |
Documents & Downloads
POWER CABLE, PREASSEMBLED
Power cable pre-assembled type: 6FX5002-5DS01 (1FT/1FK/1PH for SINAMICS) 4x 1.5+(2x1.5) C Connector Sz. 1/1.5 mm2 UL/CSA DESINA MOTION-CONNECT 500 Dmax=13.1 mm, Length (m)= 0 + 20 + 0 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes