
Number
Highlights & Details
MAIN RCT 3AC480V 60HZ 35,5A UK4%
Our service for you
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / at the input: screw terminals.
- Phase number/of the input voltage: 3
- Packaging type
Single
- Product type
Line choke
- Features
3-phase
- Inductance (L)
1.57 mH
- Nominal voltage
480 V
- Nominal current
18 A
- Max. temperature
40 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
4EP3700-7US00
IP00
50.0-60.0 Hz
FALSE
TRUE
FALSE
TRUE
TRUE
1.57 mH
480 V
3
4 %
16.2-16.2 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727632 Siemens 4EP37007US00 4EP3700-7US00 Line choke 3-phase 1.57 mH 18 A 1 pc(s) Single
Datasheet 1727632 Siemens 4EP37007US00 4EP3700-7US00 Line choke 3-phase 1.57 mH 18 A 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1727632 Siemens 4EP37007US00 4EP3700-7US00 Line choke 3-phase 1.57 mH 18 A 1 pc(s) Single










