Number
Total (€ 1,536.97 / piece)
€ 1,536.97
plus VAT.
14-day return policy included
Highlights & Details
MAIN RCT 3AC500V 50HZ 71A UK2%
Our service for you
Technical specifications
- Design of the electrical connection: flat connector
- Protection class: IP00
- Packaging type
Piece
- Product type
Choke
- Features
3-phase
- Inductance (L)
0.28 mH
- Frequency
50 Hz
- Sample rate
50 Hz
- Nominal voltage
400 V
- Nominal current
80 A
- Length
0.143 mm
- Width
0.219 mm
- Height
0.179 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.143 x 0.219 x 0.179 mm
- RoHS-compliant
Yes
- Type
4EP4000-3DS00
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.28 mH
400 V
98 A
3
4 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748564 Siemens 4EP40003DS00 4EP4000-3DS00 Choke 3-phase 0.28 mH 80 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748564 Siemens 4EP40003DS00 4EP4000-3DS00 Choke 3-phase 0.28 mH 80 A 1 pc(s) Piece
Description
MAINS CHOKE F.FU PHASES:3 UN1(V):500 ITHMAX 1(A) / F1(HZ):71 /50 I LN (A):63,9 UK(%):2 LN(MH):0,259 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE