
Number
Total (€ 2,037.82 / piece)
€ 2,037.82
plus VAT.
Technical specifications
- Design of the electrical connection: flat connector
- Protection class: IP00
- Product type
Commutation choke
- Features
3-phase
- Inductance (L)
0.149 mH
- Frequency
50 Hz
- Nominal voltage
400 V
- Nominal current
140 A
- Length
0.16 mm
- Width
0.225 mm
- Height
0.21 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.16 x 0.225 x 0.21 mm
- RoHS-compliant
Yes
- Type
4EU2522-2BA00-0AA0
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.149 mH
400 V
171.5 A
3
4 %
Documents & Downloads
Datasheet
Datasheet 1705787 Siemens 4EU25222BA000AA0 4EU2522-2BA00-0AA0 Commutation choke 3-phase 0.149 mH 140 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705787 Siemens 4EU25222BA000AA0 4EU2522-2BA00-0AA0 Commutation choke 3-phase 0.149 mH 140 A 1 pc(s)
Description
MOBY D write/read device SLG D11S basic unit without antenna, with serial interface RS422 for connection to ASM 452/473/475










